Duracraft Lithium Manganese Dioxide 3V, PX2025 Lithium Speciality Size Battery
- RS Stock No.:
- 664-851
- Mfr. Part No.:
- 5000394150027
- Manufacturer:
- Duracraft
Subtotal (1 pack of 5 units)*
SGD35.09
(exc. GST)
SGD38.25
(inc. GST)
Add 5 packs to get free delivery
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD35.09 | SGD7.018 |
*price indicative
- RS Stock No.:
- 664-851
- Mfr. Part No.:
- 5000394150027
- Manufacturer:
- Duracraft
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
| Brand | Duracraft | |
| Brand Range | PROCELL Intense | |
| Model Number | PX2025PHCH0323 | |
| Size | PX2025 | |
| Nominal Voltage | 3V | |
| Chemistry | Lithium Manganese Dioxide | |
| Capacity | 165mAh | |
| Select all | ||
|---|---|---|
Brand Duracraft | ||
Brand Range PROCELL Intense | ||
Model Number PX2025PHCH0323 | ||
Size PX2025 | ||
Nominal Voltage 3V | ||
Chemistry Lithium Manganese Dioxide | ||
Capacity 165mAh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Duracraft Procell lithium manganese dioxide battery delivers a high voltage response that remains stable throughout most of its application life, ensuring reliable performance. It is equipped with child-safe markings and operates effectively across a wide temperature range from -20°C to +60°C. With a low self-discharge rate of less than 1% after one year of storage at +20°C, it offers a long operating life and excellent resistance to corrosion.
Safety according to IEC 60086-4
Transport UN 38.3
REACH compliance
Transport UN 38.3
REACH compliance
Related links
- Duracraft Lithium Manganese Dioxide 3V, PX2016 Lithium Speciality Size Battery
- Duracraft Lithium Manganese Dioxide 3V, PX2032 Lithium Speciality Size Battery
- Duracraft Lithium Manganese Dioxide 3.3V, CR2 Lithium Speciality Size Battery
- Duracraft Lithium Manganese Dioxide 3.3V, CR123A Lithium Speciality Size Battery
- Panasonic Lithium Manganese Dioxide 3V, CR2 Lithium Speciality Size Battery
- Varta Lithium Manganese Dioxide 3V, 1/2 AA Battery
- Energizer Lithium Manganese Dioxide 3V, CR123A Camera Battery
- RS PRO Lithium Manganese Dioxide 3V, CR2 Camera Battery