Duracraft Lithium Manganese Dioxide 3V, PX2032 Lithium Speciality Size Battery

Subtotal (1 pack of 5 units)*

SGD35.09

(exc. GST)

SGD38.25

(inc. GST)

Add to Basket
Select or type quantity
Orders below SGD150.00 (exc. GST) cost SGD25.00.
In Stock
  • 262 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD35.09SGD7.018

*price indicative

RS Stock No.:
664-849
Mfr. Part No.:
5000394150072
Manufacturer:
Duracraft
Find similar products by selecting one or more attributes.
Select all

Brand

Duracraft

Brand Range

PROCELL Intense

Model Number

PX2032L1P0323

Size

PX2032

Nominal Voltage

3V

Chemistry

Lithium Manganese Dioxide

Capacity

260mAh

RoHS Status: Exempt

COO (Country of Origin):
CN
The Duracraft Procell lithium manganese dioxide battery offers high cell capacity and high energy with a stable high voltage response throughout most of its lifetime. It ensures reliable performance and features child-safe markings for added safety. The battery operates across a wide temperature range from -30°C to +70°C and has a low self-discharge rate of less than 1% after one year of storage at +20°C. It also provides excellent resistance to corrosion, ensuring long-lasting and dependable operation.

Safety according to IEC 60086-4
Transport UN 38.3
EU Battery Regulation and EU REACH compliance

Related links