Duracraft Lithium Manganese Dioxide 3.3V, CR2 Lithium Speciality Size Battery

Subtotal (1 pack of 10 units)*

SGD423.55

(exc. GST)

SGD461.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD423.55SGD42.355

*price indicative

RS Stock No.:
664-848
Mfr. Part No.:
IPCCR2 B10
Manufacturer:
Duracraft
Find similar products by selecting one or more attributes.
Select all

Brand

Duracraft

Brand Range

PROCELL Intense

Size

CR2

Model Number

CR2CHN0422

Nominal Voltage

3.3V

Chemistry

Lithium Manganese Dioxide

Capacity

920mAh

RoHS Status: Exempt

COO (Country of Origin):
CN
The Duracraft Procell lithium manganese dioxide battery provides the industry’s highest cell capacity with high energy and a stable high voltage response throughout most of its operational life. It ensures reliable performance and functions effectively across a wide temperature range from -20°C to +75°C. With a low self-discharge rate of less than 1% after one year of storage at +20°C, it offers a long operating life and excellent resistance to corrosion.

Safety according to IEC 60086-4
Transport UN 38.3
RoHS and REACH compliance

Related links