Duracraft Lithium Manganese Dioxide 3.3V, CR123A Lithium Speciality Size Battery
- RS Stock No.:
- 664-847
- Mfr. Part No.:
- 5000394163393
- Manufacturer:
- Duracraft
Subtotal (1 pack of 10 units)*
SGD423.55
(exc. GST)
SGD461.67
(inc. GST)
Add 1 pack to get free delivery
In Stock
- 22 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 13 March 2026
- Plus 70 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD423.55 | SGD42.355 |
*price indicative
- RS Stock No.:
- 664-847
- Mfr. Part No.:
- 5000394163393
- Manufacturer:
- Duracraft
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
| Brand | Duracraft | |
| Brand Range | PROCELL Intense | |
| Model Number | CR123AH0322 | |
| Size | CR123A | |
| Nominal Voltage | 3.3V | |
| Chemistry | Lithium Manganese Dioxide | |
| Capacity | 1.6Ah | |
| Select all | ||
|---|---|---|
Brand Duracraft | ||
Brand Range PROCELL Intense | ||
Model Number CR123AH0322 | ||
Size CR123A | ||
Nominal Voltage 3.3V | ||
Chemistry Lithium Manganese Dioxide | ||
Capacity 1.6Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Duracraft Procell lithium manganese dioxide battery offers the industrys highest cell capacity with high energy output. It delivers a high voltage response that remains stable throughout most of the applications lifetime, ensuring reliable performance. The battery operates within a wide temperature range of -20°C to +75°C and has a low self-discharge rate of less than 1% after one year of storage at +20°C. It also provides excellent resistance to corrosion, making it ideal for long-lasting and demanding applications.
Safety according to IEC 60086-4
Transport UN 38.3
RoHS and REACH compliance
Transport UN 38.3
RoHS and REACH compliance
Related links
- Duracraft Lithium Manganese Dioxide 3.3V, CR2 Lithium Speciality Size Battery
- Duracraft Lithium Manganese Dioxide 3V, PX2032 Lithium Speciality Size Battery
- Duracraft Lithium Manganese Dioxide 3V, PX2025 Lithium Speciality Size Battery
- Duracraft Lithium Manganese Dioxide 3V, PX2016 Lithium Speciality Size Battery
- Panasonic Lithium Manganese Dioxide 3V, CR2 Lithium Speciality Size Battery
- Energizer Lithium Manganese Dioxide 3V, CR123A Camera Battery
- Panasonic Lithium Manganese Dioxide 3V, CR123A Battery
- Varta Lithium Manganese Dioxide 3V, 1/2 AA Battery