- RS Stock No.:
- 114-6804
- Mfr. Part No.:
- SP-90
- Manufacturer:
- Monacor
Discontinued product
- RS Stock No.:
- 114-6804
- Mfr. Part No.:
- SP-90
- Manufacturer:
- Monacor
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Hi-Fi speakers
Set of speakers for boomer medium and wideband Hi-Fi applications, which may be used in the construction of loudspeakers or as replacements.
Response curves and documentation available on request.
Response curves and documentation available on request.
Specifications
Attribute | Value |
---|---|
Impedance | 8Ω |
Nominal Rated Power | 35W |
Diameter | 205mm |
Frequency Response | Maximum of 8 kHz |
Depth | 90mm |
Maximum Frequency Response | 8 kHz |
Maximum Rated Power | 70W |
Weight | 1.2kg |