Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Spanners, Sockets & Wrenches
Spanners
Gedore Single Ended Open Spanner, 13mm, Metric, 135 mm Overall, VDE/1000V
RS Stock No.:
847-8123
Mfr. Part No.:
6572470
Manufacturer:
Gedore
View all Spanners
Discontinued product
RS Stock No.:
847-8123
Mfr. Part No.:
6572470
Manufacturer:
Gedore
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Gedore VDE Open Ended Spanner
Professional Gedore VDE open ended spanner for live working or working near energised systems.
Chrome Vanadium Steel construction for strength and long tool life
2 ply insulation for safety
15° jaw set
VDE insulation up to 1000 V
Standards
EN60900, IEC60900
Attribute
Value
Spanner Type
Open Ended Spanner
Metric Size
13mm
Imperial or Metric
Metric
Overall Length
135 mm
VDE/1000V Approved
Yes
Double Ended
No
Material
Vanadium Steel
Size
13 mm