- RS Stock No.:
- 909-7671
- Mfr. Part No.:
- 170604-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 909-7671
- Mfr. Part No.:
- 170604-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity PIDG Faston 250 Flag Receptacle Wire Crimp Terminals
PIDG insulated Faston 250 flag receptacle receptacle wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect flag receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect flag receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
6.3 mm tab width
Blue 1.0 - 2.6 mm²
6.3 mm tab width
Approvals
UL recognised
TE Connectivity PIDG Crimp Terminal
The TE Connectivity Faston 250 series is female flag receptacle wire crimp terminal with a mating area interface of 6.35x0.81mm. The quick disconnect flag receptacle crimp terminal is consist of a precision-formed metal wire barrel. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve.
Certifications
• UL approved
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 1mm² |
Gender | Female |
Maximum Wire Size mm² | 2.6mm² |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Series | FASTON .250 |
Overall Length | 21.3mm |