TE Connectivity FASTIN-FASTON .110 Series Crimp Receptacle, 2.79 x 0.79mm, 0.3mm² to 0.6mm², 22AWG to 20AWG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity FASTIN FASTON Series 110 Quick Connect Receptacle Crimp Terminals

FASTIN FASTON 110 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 110 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

Specifications
Attribute Value
Minimum Wire Size mm² 0.3mm²
Maximum Wire Size mm² 0.6mm²
Tab Size 2.79 x 0.79mm
Insulation Uninsulated
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 20AWG
Termination Method Crimp
Contact Plating Tin
Contact Material Brass
Series FASTIN-FASTON .110
Gender Female
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 25)
Was SGD0.459
SGD 0.363
(exc. GST)
SGD 0.388
(inc. GST)
units
Per unit
Per Pack*
25 - 100
SGD0.363
SGD9.075
125 - 600
SGD0.344
SGD8.60
625 - 1225
SGD0.319
SGD7.975
1250 - 2475
SGD0.298
SGD7.45
2500 +
SGD0.279
SGD6.975
*price indicative
Packaging Options:
Related Products
FASTON 110/125 series Ultra-Fast fully insulated receptacle crimp ...
Description:
FASTON 110/125 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 110/125 series Ultra-Fast receptacle ...
FASTON 187 series Ultra-Fast fully insulated receptacle crimp ...
Description:
FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 187 series Ultra-Fast receptacle ...
FASTON 110 series quick connect crimp receptacle terminals ...
Description:
FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These ...
PIDG insulated Faston 110 quick disconnect receptacle wire ...
Description:
PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals with a mating area interface of 2.79 x 0.79mm (stock numbers 719-6105, 457-5283 and 680-5757 2.79 x 0.51mm, stock number 680-6059 2.79 x 0.41mm and stock number 680-3054 2.79 x ...