- RS Stock No.:
- 923-2650
- Mfr. Part No.:
- 670471 - TL 29 TW
- Manufacturer:
- UNELVENT
Discontinued product
- RS Stock No.:
- 923-2650
- Mfr. Part No.:
- 670471 - TL 29 TW
- Manufacturer:
- UNELVENT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Unelvent Vertical Fan Heater TL29W
Vertical 2kW fan heater manufactured from self-extinguishing materials.
Features and Benefits
Thermal protection
Rotary power selection control (1 kW / 2 kW)
Fan-only setting
Thermostat
Anti-freeze device can operate the fan when the ambient temperature drops to 5 °C
Protected against water splash
IP21 Class II
White / metal blue colour
Power cord storage
Weight: 1.6 kg
Inclused a support for wall mounting
Fitted with a Type C Euro plug
Rotary power selection control (1 kW / 2 kW)
Fan-only setting
Thermostat
Anti-freeze device can operate the fan when the ambient temperature drops to 5 °C
Protected against water splash
IP21 Class II
White / metal blue colour
Power cord storage
Weight: 1.6 kg
Inclused a support for wall mounting
Fitted with a Type C Euro plug
Supplied with
Wall mounting bracket
Specifications
Attribute | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 2kW |
Height | 270mm |
Width | 125mm |
Depth | 230mm |
Nominal Current | 8.7A |