- RS Stock No.:
- 839-5286
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 839-5286
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 15kW |
Mounting | Portable |
Control Type | On/Off Switch, Thermostat |
Height | 445mm |
Width | 380mm |
Depth | 395mm |
Dimensions | 445 x 380 x 395mm |
Power Settings | 3 |
Noise Level | 57dB(A) |
Nominal Current | 21.7A |
Air Flow | 1100m³/h |