- RS Stock No.:
- 479-8183
- Mfr. Part No.:
- 841005
- Manufacturer:
- Paulstra Hutchinson
4 In stock for delivery within 5 working days
Added
Price Each
SGD251.35
(exc. GST)
SGD273.97
(inc. GST)
Units | Per unit |
1 + | SGD251.35 |
- RS Stock No.:
- 479-8183
- Mfr. Part No.:
- 841005
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Strasonic cellular rubbers®
Strasonic cellular rubbers® reduce airborne noise by partial or full covering of machines.
Applications: air guns, high-speed drills, injection moulding, handling systems.
Applications: air guns, high-speed drills, injection moulding, handling systems.
841003
Sealed NBR cellular rubber, 33 mm thick with adhesive on one side.
Very good resistance to oils and excellent thermal insulation
Very good resistance to oils and excellent thermal insulation
841004
EPDM-based spongy rubber with semi-sealed cells, 15 mm thick with adhesive on one side.
Good resistance to air ozone and UV rays.
Good resistance to air ozone and UV rays.
841005
EPDM-based spongy rubber with semi-sealed cells, 22.5 mm thick with adhesive on one side.
Good resistance to air ozone and UV rays.
Good resistance to air ozone and UV rays.
Specifications
Attribute | Value |
---|---|
Material | Rubber |
Length | 500mm |
Width | 500mm |
Thickness | 22.5mm |
Typical Sound Attenuation | 4798183 |
Adhesive Backing | Yes |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |