Recently searched

    Allen Bradley 855PC Series Amber Sounder Beacon, 24 V ac/dc, Panel Mount, 98dB at 1 Metre

    RS Stock No.:
    536-4191
    Mfr. Part No.:
    855PC-B24ME522
    Manufacturer:
    Allen Bradley
    Allen Bradley
    View all Sounder Beacons
    12 In stock for delivery within 4 working days
    Add to Basket
    units

    Added

    Price Each

    SGD293.95

    (exc. GST)

    SGD314.53

    (inc. GST)

    unitsPer unit
    1 - 5SGD293.95
    6 - 11SGD286.90
    12 +SGD280.01
    RS Stock No.:
    536-4191
    Mfr. Part No.:
    855PC-B24ME522
    Manufacturer:
    Allen Bradley

    RoHS Status: Not Applicable

    Legislation and Compliance

    RoHS Status: Not Applicable


    Product Details

    855PC Combos - Sounder with LED


    22.5mm panel mount
    Adjustable volume on 45mm and 65mm to <85dB
    Selectable Continuous or Pulsing
    65mm adds alternating frequency
    Light synchronized with Sound
    IP65 rating


    Allen Bradley Amber Sounder Beacon, 98dB, 24V AC/DC - 855PC-B24ME522


    This beacon from Rockwell Automation's Allen Bradley range combines an amber-coloured LED (light-emitting diode) with an electronic sounder to produce warning signals in industrial environments. It delivers up to 98dB of sound, so it's easy to hear even in noisy situations. The beacon's polycarbonate (PC) housing provides durability and impact resistance, making it suitable for use in harsh conditions. For versatility, you can easily alternate between steady and flashing signal modes, depending on your needs. This is a reliable dual-operation safety device for use in workplaces such as factories and production plants.


    • Ingress protection rating of IP65 for resistance to dust and low-pressure water jets
    • Broad operating temperature range between -25°C and +55°C for use in demanding conditions
    • Can function with both alternating current (AC) and direct current (DC) voltage for flexibility


    Standards and Certifications


    • RoHS (Restriction of Hazardous Substances)
    • CE (Conformitè Europëenne)


    How do I maintain this beacon?


    This beacon is made of robust and weatherproof materials, with a long-lasting LED lamp. Apart from periodic dust removal and cleaning, it doesn't need a lot of maintenance.



    Specifications

    AttributeValue
    Supply Voltage24 V ac/dc
    Lens ColourAmber
    Mounting StylePanel Mount
    Current TypeAC, DC
    Light EffectFlashing, Steady
    Sounder TypeElectronic
    Decibels at 1 Metre98dB
    Series855PC
    Bulb TypeLED
    Housing ColourBlack
    Minimum Decibel85dB
    Maximum Decibel98dB
    Minimum Temperature-25°C
    Housing MaterialPC
    Maximum Temperature+60°C
    12 In stock for delivery within 4 working days
    Add to Basket
    units

    Added

    Price Each

    SGD293.95

    (exc. GST)

    SGD314.53

    (inc. GST)

    unitsPer unit
    1 - 5SGD293.95
    6 - 11SGD286.90
    12 +SGD280.01