Recently searched

    Allen Bradley 855PC Series Green Sounder Beacon, 24 V ac/dc, Panel Mount, 98dB at 1 Metre

    RS Stock No.:
    536-4179
    Mfr. Part No.:
    855PC-B24ME322
    Manufacturer:
    Allen Bradley
    Allen Bradley

    This image is representative of the product range

    View all Sounder Beacons
    12 In stock for delivery within 4 working days
    Add to Basket
    units

    Added

    Price Each

    SGD293.95

    (exc. GST)

    SGD314.53

    (inc. GST)

    unitsPer unit
    1 - 5SGD293.95
    6 - 11SGD286.90
    12 +SGD280.01
    RS Stock No.:
    536-4179
    Mfr. Part No.:
    855PC-B24ME322
    Manufacturer:
    Allen Bradley

    RoHS Status: Not Applicable

    Legislation and Compliance

    RoHS Status: Not Applicable


    Product Details

    855PC Combos - Sounder with LED


    22.5mm panel mount
    Adjustable volume on 45mm and 65mm to <85dB
    Selectable Continuous or Pulsing
    65mm adds alternating frequency
    Light synchronized with Sound
    IP65 rating



    Specifications

    AttributeValue
    Supply Voltage24 V ac/dc
    Lens ColourGreen
    Mounting StylePanel Mount
    Current TypeAC, DC
    Light EffectFlashing, Steady
    Sounder TypeElectronic
    Decibels at 1 Metre98dB
    Series855PC
    Bulb TypeLED
    Housing ColourBlack
    Minimum Decibel85dB
    Maximum Decibel98dB
    Minimum Temperature-25°C
    Housing MaterialPC
    Maximum Temperature+60°C
    12 In stock for delivery within 4 working days
    Add to Basket
    units

    Added

    Price Each

    SGD293.95

    (exc. GST)

    SGD314.53

    (inc. GST)

    unitsPer unit
    1 - 5SGD293.95
    6 - 11SGD286.90
    12 +SGD280.01