- RS Stock No.:
- 780-6410
- Mfr. Part No.:
- 45697
- Manufacturer:
- GE
Discontinued product
- RS Stock No.:
- 780-6410
- Mfr. Part No.:
- 45697
- Manufacturer:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
GE Lucalox™ XO High Pressure Elliptical and Tubular Sodium Lamps with Improved Reliability
GE Lucalox™ XO High Pressure Sodium lamps offer outstanding luminous efficacy, lumen maintenance and long life, thus reducing energy and maintenance costs. Lucalox™ XO lamps are of very robust and reliable construction, designed to meet the most demanding requirements. There are fewer parts and only 5 critical welds.
Simplicity and robustness deliver higher reliability. In addition, they are compatible with both magnetic and GE approved electronic ballasts.
Typical applications include:
Road and tunnel
Industrial
SpecialityStreet and pedestrian
Car park
Simplicity and robustness deliver higher reliability. In addition, they are compatible with both magnetic and GE approved electronic ballasts.
Typical applications include:
Road and tunnel
Industrial
SpecialityStreet and pedestrian
Car park
Superb performance and longer life
GEs sodium resistant ceramic allows slow voltage rise to give a rated average life up to 40,000 hours
Rugged monolithic arc tube with GE Reliable Starting Technology for higher reliability
High xenon-fill gas delivers high luminous efficiency, up to 146 lm/W and extra light, up to 20% more lumens than standard
High Pressure Sodium lamps — without increased energy consumption
More resistant to mains voltage fluctuations
Zirconium gettering system for improved lumen maintenance
GEs sodium resistant ceramic allows slow voltage rise to give a rated average life up to 40,000 hours
Rugged monolithic arc tube with GE Reliable Starting Technology for higher reliability
High xenon-fill gas delivers high luminous efficiency, up to 146 lm/W and extra light, up to 20% more lumens than standard
High Pressure Sodium lamps — without increased energy consumption
More resistant to mains voltage fluctuations
Zirconium gettering system for improved lumen maintenance
Discharge SON Lamps
These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.
Specifications
Attribute | Value |
---|---|
Wattage | 70 W |
Lamp Base | E27 |
Lamp Shape | Elliptical |
SON Type | SON-D |
Lamp Finish | Diffused |
Length | 156 mm |
Diameter | 72mm |
Luminosity | 6000 lm |
Luminous Efficacy | 86 |
Colour Rendering | 25 |
Colour Temperature | 2100K |
EU Energy Efficiency Rating | A |