- RS Stock No.:
- 518-7556
- Mfr. Part No.:
- 3RF23201BA04
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 518-7556
- Mfr. Part No.:
- 3RF23201BA04
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3RF23 Series
Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600 Vac
Frequency 50/60 Hz
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600 Vac
Frequency 50/60 Hz
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 20 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 460 V ac |
Minimum Load Voltage | 48 V ac |
Maximum Control Voltage | 24 V dc |
Minimum Control Voltage | 15 V dc |
Switching Type | Instantaneous |
Control Voltage Range | 15 → 24 V dc |
Minimum Load Current | 0.5 A |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | Thyristor |
Load Voltage Range | 48 → 460V |
Maximum Turn On Time | 1 (+1/2 cycle) ms |
Dimensions | 22.5 x 140.5 x 100mm |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60°C |
Length | 22.5mm |
Off State Leakage Current | 10 mA |
Height | 100mm |
Maximum Operating Temperature | +60°C |
Depth | 140.5mm |