- RS Stock No.:
- 212-7344
- Mfr. Part No.:
- 2982663
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 07/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD99.968
(exc. GST)
SGD108.965
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD99.968 | SGD999.68 |
*price indicative |
- RS Stock No.:
- 212-7344
- Mfr. Part No.:
- 2982663
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PLC-INTERFACE for NAMUR applications, consisting of PLC-BSC.../21 basic terminal block with screw connection and integrated circuit.
Mounting on DIN rail NS 35/7,5
positive switching
1 N/O contact
Input voltage 24 V DC
positive switching
1 N/O contact
Input voltage 24 V DC
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Load Voltage | 28.8 V dc |
Minimum Load Voltage | 19.2 V dc |
Series | PLC-SC-EIK |
Range | PLC |
Manufacturer Part No. | 2982663 |