- RS Stock No.:
- 212-7331
- Mfr. Part No.:
- 2966993
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD56.425
(exc. GST)
SGD61.503
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD56.425 | SGD564.25 |
*price indicative |
- RS Stock No.:
- 212-7331
- Mfr. Part No.:
- 2966993
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay.
Mounting on DIN rail NS 35/7,5
1 N/O contact
Input: 48 V DC
Output: 3 - 48 VDC/100 mA
1 N/O contact
Input: 48 V DC
Output: 3 - 48 VDC/100 mA
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Load Voltage | 38.4 V dc |
Minimum Load Voltage | 57.6 V dc |
Series | PLC-OSC |
Range | PLC |
Manufacturer Part No. | 2966993 |