- RS Stock No.:
- 212-7305
- Mfr. Part No.:
- 2900389
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD108.528
(exc. GST)
SGD118.296
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD108.528 | SGD1,085.28 |
*price indicative |
- RS Stock No.:
- 212-7305
- Mfr. Part No.:
- 2900389
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PLC-INTERFACE, integrated solid-state relay, with push-in connection.
Mounting on NS 35/7,5 DIN rails
Input: 230 V DC
Output: 12 - 300 V DC/1 A
Input: 230 V DC
Output: 12 - 300 V DC/1 A
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Load Voltage | 253 V dc |
Minimum Load Voltage | 184 V dc |
Series | PLC-OPT |
Range | PLC |
Manufacturer Part No. | 2900389 |