- RS Stock No.:
- 212-7302
- Mfr. Part No.:
- 2900382
- Manufacturer:
- Phoenix Contact
20 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD104.39
(exc. GST)
SGD113.79
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD104.39 | SGD1,043.90 |
*price indicative |
- RS Stock No.:
- 212-7302
- Mfr. Part No.:
- 2900382
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PLC-INTERFACE, integrated solid-state relay, with push-in connection.
Mounting on NS 35/7,5 DIN rails,
Input: 12 V DC
Output: 12 - 300 V DC/1 A
Input: 12 V DC
Output: 12 - 300 V DC/1 A
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 1 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 14.4 V dc |
Minimum Load Voltage | 9.6 V dc |
Series | PLC-OPT |
Range | PLC |
Manufacturer Part No. | 2900382 |