Phoenix Contact PLC-OSC Series Solid State Interface Relay, 242 V dc, 253 V ac Control, 3 mA Load, DIN Rail Mount
- RS Stock No.:
- 207-3374
- Mfr. Part No.:
- 2908177
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 207-3374
- Mfr. Part No.:
- 2908177
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PLC-INTERFACE for input functions with PLC logic, with screw connection and plug-in miniature solid-state relay.
Mounting on a DIN rail
1 N/O contact
Input: 230 V AC/220 V DC
1 N/O contact
Input: 230 V AC/220 V DC
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 242 V dc, 253 V ac |
Maximum Load Current | 3 mA |
Mounting Type | DIN Rail |
Maximum Load Voltage | 253 V ac |
Minimum Control Voltage | 176 V dc, 184 V ac |
Control Voltage Range | 184 → 253 V ac; 176 → 242 V dc |
Switching Type | AC/DC |
Contact Configuration | SPST |
Load Voltage Range | 5 → 30V dc |
Minimum Load Voltage | 5 V dc |
Terminal Type | Push In |
Output Device | PLC |
Series | PLC-OSC |
Range | PLC |
Maximum Turn On Time | 3ms |
Manufacturer Part No. | 2908177 |