EMERSON – AVENTICS Spool Valve 52000380, 5 Port, 24 V, G 1/8

Subtotal (1 unit)*

SGD236.64

(exc. GST)

SGD257.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD236.64

*price indicative

RS Stock No.:
260-5044
Mfr. Part No.:
52000380
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Supply Voltage

24 V

Product Type

Spool Valve

Number of Ports

5

Outlet Port Size

G 1/8

Outlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1 and ISO 7/1

Series

520

Application

Inert Gas, Air

Body Material

Anodised White Aluminium

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

5°C

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Standards/Approvals

EN 175301-803, IEC 335

Hazardous Area Certification

ATEX

Flow Factor Kv

600L/min

COO (Country of Origin):
PL
The Aventics air operated mini spool valve has size of M5 or 1/8 inch tapped. It is adaptable on multiple or joinable subbases. It has 2 mounting holes in body.

Ambient temperature range from +5°C to +50°C

F class coil insulation

IEC 335 electrical safety standard

Related links