EMERSON – AVENTICS Spool Valve 0820055051, 24 V dc, G 1/4
- RS Stock No.:
- 257-7235
- Mfr. Part No.:
- 0820055051
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
SGD223.80
(exc. GST)
SGD243.94
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD223.80 |
*price indicative
- RS Stock No.:
- 257-7235
- Mfr. Part No.:
- 0820055051
- Manufacturer:
- EMERSON – AVENTICS
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
| Brand | EMERSON – AVENTICS | |
| Product Type | Spool Valve | |
| Supply Voltage | 24 V dc | |
| Outlet Port Size | G 1/4 | |
| Series | HF03-LG | |
| Body Material | Polyamide | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 20ms | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Spool Valve | ||
Supply Voltage 24 V dc | ||
Outlet Port Size G 1/4 | ||
Series HF03-LG | ||
Body Material Polyamide | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Maximum Opening Time 20ms | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- FR
The Aventics HF03-LG series 5/2-directional valve with 10 bar maximum working pressure & polyamide fibre-glass reinforced housing material.
Plate connection
Single solenoid double solenoid
Related links
- EMERSON – AVENTICS Spool Valve 52000386 24 V dc, G 1/8
- EMERSON – AVENTICS Spool Valve 0820038102 24 V, G 1/8
- EMERSON – AVENTICS Spool Valve 52000380 24 V, G 1/8
- EMERSON – AVENTICS Spool Valve 0820058761 24 V, G 1/4
- EMERSON – ASCO Solenoid Valve SCE238D005MO.24/DC NC G 1 G 1
- EMERSON ? ASCO 3/2-5/2 Spool Valve - Electro-Pneumatic G 1/4 551 Series
- Buschjost Direct Operated Solenoid Valve 8672400.8402.02400 G 1/2
- Buschjost Direct Operated Solenoid Valve 8296400.8170.00000 G 1