EMERSON – AVENTICS Spool Valve 0820038102, 3 Port, 24V, G 1/8
- RS Stock No.:
- 257-7234
- Mfr. Part No.:
- 0820038102
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
SGD233.78
(exc. GST)
SGD254.82
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD233.78 |
*price indicative
- RS Stock No.:
- 257-7234
- Mfr. Part No.:
- 0820038102
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Spool Valve | |
| Supply Voltage | 24V | |
| Number of Ports | 3 | |
| Outlet Port Size | G 1/8 | |
| Inlet Thread Standard | G | |
| Series | WV02 | |
| Body Material | Aluminium | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Spool Valve | ||
Supply Voltage 24V | ||
Number of Ports 3 | ||
Outlet Port Size G 1/8 | ||
Inlet Thread Standard G | ||
Series WV02 | ||
Body Material Aluminium | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- PL
The Aventics WV02 series 5/2-directional valve with 10 bar maximum working pressure & aluminium, anodized housing material.
Pipe connection
With spring or air spring return
Single solenoid double solenoid
Related links
- EMERSON – AVENTICS Spool Valve 52000380 24 V, G 1/8
- EMERSON – AVENTICS Spool Valve 0820058761 24 V, G 1/4
- EMERSON – AVENTICS Spool Valve 52000386 24 V dc, G 1/8
- EMERSON – AVENTICS Spool Valve 0820055051 G 1/4
- EMERSON – ASCO Solenoid Valve SCXE238D005.24/50-60.22148 NC G 1 G 1
- EMERSON – AVENTICS Spool Valve - Pneumatic G CD12 Series
- EMERSON – ASCO Solenoid Valve SCE238D010.24/DC NC G 1 G 1
- EMERSON – ASCO Solenoid Valve SCE238D010MO.24/DC NC G 1 G 1
