Buschjost Pilot Operated Solenoid Valve 8240602.9101.02400, 2 Port G 1-1/2, 1 G
- RS Stock No.:
- 643-151
- Mfr. Part No.:
- 8240602.9101.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
SGD481.52
(exc. GST)
SGD524.86
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD481.52 |
*price indicative
- RS Stock No.:
- 643-151
- Mfr. Part No.:
- 8240602.9101.02400
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Product Type | Pilot Operated Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | G 1-1/2 | |
| Outlet Port Size | 1 G | |
| Series | 82400 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Product Type Pilot Operated Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size G 1-1/2 | ||
Outlet Port Size 1 G | ||
Series 82400 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve is solenoid-actuated and can be easily replaced without tools. It is designed for neutral gases and liquids, with a normally closed switching function. It is suitable for fluid temperatures ranging from -10°C to +90°C. Constructed with a brass body, NBR seat seal, and stainless steel internal parts, this valve is ideal for contaminated fluids and can be fitted with a strainer for enhanced performance.
High flow rate
Damped operation
Functional compact design
CE and UKCA compliant
IEC and IECEx compliant
Related links
- Buschjost Pilot Operated Solenoid Valve 8240600.9100.00000 1 G
- Buschjost Pilot Operated Solenoid Valve 8240600.9151.02400 1 G
- Buschjost Pilot Operated Solenoid Valve 8241200.9101.02400 1/2 NPT
- Buschjost Pilot Operated Solenoid Valve 8240500.9100.00000 1 G
- Buschjost Pilot Operated Solenoid Valve 8240502.9101.02400 1 G
- Buschjost Pilot Operated Solenoid Valve 8240200.9100.02400 G 1/2
- Buschjost Pilot Operated Solenoid Valve 8240201.9100.00000 G 1/2
- Buschjost Pilot Operated Solenoid Valve 8240200.9116.23050 G 1/2
