Buschjost Pilot Operated Solenoid Valve 8466000.9100.02400, 3 Port G 1/4, G 1/4
- RS Stock No.:
- 643-109
- Mfr. Part No.:
- 8466000.9100.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
SGD146.80
(exc. GST)
SGD160.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD146.80 |
*price indicative
- RS Stock No.:
- 643-109
- Mfr. Part No.:
- 8466000.9100.02400
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Product Type | Pilot Operated Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | G 1/4 | |
| Outlet Port Size | G 1/4 | |
| Series | 84660 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Product Type Pilot Operated Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size G 1/4 | ||
Outlet Port Size G 1/4 | ||
Series 84660 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Buschjost 3/2-way valve comes complete with a connector and gasket, featuring a solenoid that can be interchanged without tools. It is designed for filtered, lubricated or non-lubricated air and neutral liquid fluids, with a normally closed switching function and indirect solenoid actuation. It operates at a temperature between -10°C and +60°C. The valve body is made of aluminium, with TPU seat seals for durability.
Compact design
Noiseless exhaust
Low power consumption
CE and UKCA compliant
IEC and IECEx approved
Related links
- Buschjost Pilot Operated Solenoid Valve 8466000.9100.00000 G 1/4
- Buschjost Pilot Operated Solenoid Valve 8240000.9100.00000 G 1/4
- Buschjost Pilot Operated Solenoid Valve 8240002.9101.02400 G 1/4
- Buschjost Pilot Operated Solenoid Valve 8240502.9101.02400 1 G
- Buschjost Pilot Operated Solenoid Valve 8240500.9100.00000 1 G
- Buschjost Pilot Operated Solenoid Valve 8240380.9100.02400 G 3/4
- Buschjost Pilot Operated Solenoid Valve 8240314.9101.02400 G 3/4
- Buschjost Pilot Operated Solenoid Valve 8240301.9100.00000 G 3/4
