Buschjost Pneumatic Solenoid Valve 8536401.9151.02400, 24V dc, G 1
- RS Stock No.:
- 643-092
- Mfr. Part No.:
- 8536401.9151.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
SGD565.34
(exc. GST)
SGD616.22
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD565.34 |
*price indicative
- RS Stock No.:
- 643-092
- Mfr. Part No.:
- 8536401.9151.02400
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Supply Voltage | 24V dc | |
| Product Type | Pneumatic Solenoid Valve | |
| Outlet Port Size | G 1 | |
| Orifice Diameter | 12mm | |
| Body Material | Brass | |
| Application | Way Piston Valve | |
| Series | 85360 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 40 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE UKCA | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 4.4m³/h | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Supply Voltage 24V dc | ||
Product Type Pneumatic Solenoid Valve | ||
Outlet Port Size G 1 | ||
Orifice Diameter 12mm | ||
Body Material Brass | ||
Application Way Piston Valve | ||
Series 85360 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 40 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE UKCA | ||
Hazardous Area Certification No | ||
Flow Factor Kv 4.4m³/h | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way piston valve features damped operation via a cone and a piston guided in PTFE rings for long lifetime. It is indirectly solenoid actuated with a normally closed switching function and a determined flow direction. It operates a fluid temperatures between -20°C and +90°C. The valve body is made of brass (CW617N) with NBR seat seals, and the solenoid is interchangeable without tools.
Compact build piston valve
Functional design
High flow rate
CE and UKCA compliant
IEC and IECEx compliant
Related links
- Buschjost Pneumatic Solenoid Valve 8296400.8001.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8288400.9668.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8296400.6176.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8296400.8171.23050 G 1
- Buschjost Pneumatic Solenoid Valve 8536400.9151.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8296400.8176.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8672400.8402.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8536460.9151.02400 G 1
