Buschjost Pneumatic Solenoid Valve 8254235.9151.02400, 24V dc, G 1/2

Subtotal (1 unit)*

SGD369.74

(exc. GST)

SGD403.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD369.74

*price indicative

RS Stock No.:
643-065
Mfr. Part No.:
8254235.9151.02400
Manufacturer:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Supply Voltage

24V dc

Product Type

Pneumatic Solenoid Valve

Outlet Port Size

G 1/2

Orifice Diameter

12mm

Series

82540

Application

Pneumatic Solenoid Valve

Body Material

Brass

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

No

Flow Factor Kv

3.4m³/h

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valve is suitable for vacuum and systems with low or fluctuating pressure. It is solenoid actuated with forced lifting and has a normally closed switching function. It handles fluid temperatures from –10°C to +90°C. The valve features a brass body and NBR-K seat seal, ensuring reliable performance in various applications.

High flow rate

For robust industry solutions

Damped operation

CE and UKCA compliant

IEC and IECEx compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy