AirTAC Direct Operated Solenoid Valve 2WA05015G-X0, G 1/2
- RS Stock No.:
- 635-742
- Mfr. Part No.:
- 2WA05015G-X0
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
SGD17.02
(exc. GST)
SGD18.55
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Limited stock
- 5 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17.02 |
*price indicative
- RS Stock No.:
- 635-742
- Mfr. Part No.:
- 2WA05015G-X0
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Direct Operated Solenoid Valve | |
| Outlet Port Size | G 1/2 | |
| Series | 2WA | |
| Body Material | Fluoroelastomer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Direct Operated Solenoid Valve | ||
Outlet Port Size G 1/2 | ||
Series 2WA | ||
Body Material Fluoroelastomer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Direct Operated Solenoid Valve 2SA03006G-X0
- AirTAC Direct Operated Solenoid Valve 2WA05010G-X0
- AirTAC Direct Operated Solenoid Valve 2WA03008G-X0
- AirTAC Direct Operated Solenoid Valve 2WA03006G-X0
- AirTAC Direct Operated Solenoid Valve 2SA05010G-X0
- AirTAC Direct Operated Solenoid Valve 2SA03008G-X0
- AirTAC Direct Operated Solenoid Valve 2WA030-005-P1
- AirTAC Pilot Operated Solenoid Valve 2SA25025G-X0