Camozzi Direct Operated Solenoid Valve 953-000-P11-23, 5/2 Port

Subtotal (1 unit)*

SGD515.70

(exc. GST)

SGD562.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD515.70

*price indicative

RS Stock No.:
594-638
Mfr. Part No.:
953-000-P11-23
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Direct Operated Solenoid Valve

Number of Ports

5/2

Series

Series 9

Application

Industrial

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

ATEX, ISO 5599/1, RoHS, IECEX

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
IT
The Camozzi Valves and solenoid valves are electro pneumatically or pneumatically operated, designed with sizes 1, 2, and 3 as per ISO Standards. Their ease of pneumatic and electrical wiring makes them highly flexible.

Filtered air, without lubrication

Lubricated air is use ISOVG32 oil and never interrupt lubrication

Electro pneumatic interface is according to CNOMO standards

Related links