Camozzi Direct Operated Solenoid Valve 951-000-P11-23, 5/2 Port
- RS Stock No.:
- 594-633
- Mfr. Part No.:
- 951-000-P11-23
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD290.25
(exc. GST)
SGD316.37
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD290.25 |
*price indicative
- RS Stock No.:
- 594-633
- Mfr. Part No.:
- 951-000-P11-23
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Direct Operated Solenoid Valve | |
| Number of Ports | 5/2 | |
| Series | Series 9 | |
| Application | Industrial | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IECEX, ISO 5599/1, RoHS, ATEX | |
| Hazardous Area Certification | IECEx, ATEX | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Direct Operated Solenoid Valve | ||
Number of Ports 5/2 | ||
Series Series 9 | ||
Application Industrial | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IECEX, ISO 5599/1, RoHS, ATEX | ||
Hazardous Area Certification IECEx, ATEX | ||
- COO (Country of Origin):
- IT
The Camozzi Valves and solenoid valves are electro pneumatically or pneumatically operated, designed with sizes 1, 2, and 3 as per ISO Standards. Their ease of pneumatic and electrical wiring makes them highly flexible.
Filtered air, without lubrication
Lubricated air is use ISOVG32 oil and never interrupt lubrication
Electro pneumatic interface is according to CNOMO standards
Related links
- Camozzi Direct Operated Solenoid Valve 952-000-P11-23, 5/2 Port
- Camozzi Direct Operated Solenoid Valve 953-000-P11-23, 5/2 Port
- Camozzi Direct Operated Solenoid Valve 951-000-P15-23, 5/2 Port
- Camozzi Direct Operated Solenoid Valve 952-000-P15-23, 5/2 Port
- Camozzi Direct Operated Solenoid Valve 953-000-P15-23, 5/2 Port
- EMERSON – ASCO Direct Operated Solenoid Valve G256C135S0V01F1 NC, 24 V dc
- EMERSON – ASCO Direct Operated Solenoid Valve G256C135S0V01FH NC 1/8 in
- EMERSON – ASCO Direct Operated Solenoid Valve E262K108S1N00F8 NC 1/4 in
