EMERSON – ASCO Solenoid Valve 18900002.24/DC, 3 Port, NC M5, 24 V dc, M5
- RS Stock No.:
- 564-241
- Mfr. Part No.:
- 18900002.24/DC
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
SGD95.22
(exc. GST)
SGD103.79
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD95.22 |
*price indicative
- RS Stock No.:
- 564-241
- Mfr. Part No.:
- 18900002.24/DC
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | M5 | |
| Default Valve Position | NC | |
| Outlet Port Size | M5 | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | ISO 228/1 | |
| Outlet Connection Type | Threaded | |
| Body Material | Polyamide | |
| Application | Valve Piloting Application | |
| Series | 189 | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | ISO 228/1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 15218 (CNOMO 06-05-80/NF E 49066,size 30), ATEX Directive 2014/34/EU, UL, CSA, IEC 335, EN 60529, DIN 43650 | |
| Hazardous Area Certification | UL, CSA, (EU) ATEX 2014/34 | |
| Maximum Opening Time | 5ms | |
| Maximum Closing Time | 10ms | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 24 V dc | ||
Number of Ports 3 | ||
Inlet Port Size M5 | ||
Default Valve Position NC | ||
Outlet Port Size M5 | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard ISO 228/1 | ||
Outlet Connection Type Threaded | ||
Body Material Polyamide | ||
Application Valve Piloting Application | ||
Series 189 | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard ISO 228/1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 15218 (CNOMO 06-05-80/NF E 49066,size 30), ATEX Directive 2014/34/EU, UL, CSA, IEC 335, EN 60529, DIN 43650 | ||
Hazardous Area Certification UL, CSA, (EU) ATEX 2014/34 | ||
Maximum Opening Time 5ms | ||
Maximum Closing Time 10ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- EMERSON – ASCO Solenoid Valve 18900002.24/50-60 NC 1/8 in M5, 24 V ac
- EMERSON – ASCO Solenoid Valve 18900007.24/DC.612100 NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900070.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900030.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900007.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900019.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900024.24/DC NC 1/8 in M5, 24 V
- EMERSON – ASCO Solenoid Valve 18900001.48/DC NC M5 M5
