EMERSON – ASCO Solenoid Valve G256C135S0V00F1, 2 Port, NC, 24 V dc 1/8 in, 1/8 in
- RS Stock No.:
- 564-217
- Mfr. Part No.:
- G256C135S0V00F1
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
SGD57.21
(exc. GST)
SGD62.36
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD57.21 |
*price indicative
- RS Stock No.:
- 564-217
- Mfr. Part No.:
- G256C135S0V00F1
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/8 in | |
| Outlet Port Size | 1/8 in | |
| Default Valve Position | NC | |
| Inlet Connection Type | ISO 228/1 | |
| Outlet Connection Type | Gas ISO 228/1 | |
| Orifice Diameter | 1.6mm | |
| Inlet Port Gender | Female | |
| Series | 256 | |
| Application | Compressor, Heat Transfer and Domestic Heating, Food, Pumps, Machinery, Beverage | |
| Body Material | Brass | |
| Outlet Thread Standard | ISO 228/1 | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Servo Assist | Yes | |
| Standards/Approvals | MD 174/2004, NSF 169 Certified, UL (Class F), IEC 60335, CE 1935/2004 | |
| Hazardous Area Certification | IP67, M, IP65 | |
| Maximum Closing Time | 20ms | |
| Maximum Opening Time | 10ms | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Inlet Port Size 1/8 in | ||
Outlet Port Size 1/8 in | ||
Default Valve Position NC | ||
Inlet Connection Type ISO 228/1 | ||
Outlet Connection Type Gas ISO 228/1 | ||
Orifice Diameter 1.6mm | ||
Inlet Port Gender Female | ||
Series 256 | ||
Application Compressor, Heat Transfer and Domestic Heating, Food, Pumps, Machinery, Beverage | ||
Body Material Brass | ||
Outlet Thread Standard ISO 228/1 | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Servo Assist Yes | ||
Standards/Approvals MD 174/2004, NSF 169 Certified, UL (Class F), IEC 60335, CE 1935/2004 | ||
Hazardous Area Certification IP67, M, IP65 | ||
Maximum Closing Time 20ms | ||
Maximum Opening Time 10ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- EMERSON – ASCO Direct Operated Solenoid Valve G256C135S1V01F1 NC 1/8 in
- EMERSON – ASCO Solenoid Valve E262K208S0N00H1 NC, 24 V dc 1/8 in (NPT Downstream pipe tap mentioned)
- EMERSON – ASCO Solenoid Valve E262K232S1N00H1 NC, 24 V dc 1/8 in
- EMERSON – ASCO Solenoid Valve 18900032.24/DC NC, 24 V dc 1/8 in
- EMERSON – ASCO Solenoid Valve B264D009SCA2 NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve 18900032.24/50-60 NC, 24 V ac 1/8 in
- EMERSON – ASCO Solenoid Valve E210C087SCD2 NC, 24 V dc 1/2 in
- EMERSON – ASCO Solenoid Valve E262C022SCD2 NC 1/4 in
