- RS Stock No.:
- 489-096
- Mfr. Part No.:
- E222E002SXA4
- Manufacturer:
- Asco
Discontinued product
- RS Stock No.:
- 489-096
- Mfr. Part No.:
- E222E002SXA4
- Manufacturer:
- Asco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Two Way, Pilot Operated, Cryogenic Service Valves
Two-way, pilot operated solenoid valves for cryogenic service, zero bar minimum operating pressure, normally closed with threaded port connection.
Brass body
Minimum operating pressure not required
Compact & lightweight
DIN plug connection
Can be mounted in any position
Minimum operating pressure not required
Compact & lightweight
DIN plug connection
Can be mounted in any position
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in Rp Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Cryogenic Liquid |
Type | 2/2 |
Orifice Diameter | 16mm |
Series | 222LT |
Body Material | Brass |
Maximum Working Pressure | 9 bar |
Operating Temperature Range | -20 → +75 °C |
Maximum Operating Temperature | +75°C |
Connection Gender | Female |
Minimum Operating Temperature | -20°C |
Thread Standard or Connection Type | Rp |
Flow Factor Kv | 3.3m³/h |
Maximum Closing Time | 100ms |
Maximum Opening Time | 100ms |