EMERSON – ASCO Solenoid Valve SCE238D001MO.115/50, 2 Port, NC 3/8 in G, 115 V, 3/8 in G
- RS Stock No.:
- 432-579
- Mfr. Part No.:
- SCE238D001MO.115/50
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
SGD216.40
(exc. GST)
SGD235.88
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD216.40 |
*price indicative
- RS Stock No.:
- 432-579
- Mfr. Part No.:
- SCE238D001MO.115/50
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 115 V | |
| Number of Ports | 2 | |
| Inlet Port Size | 3/8 in G | |
| Default Valve Position | NC | |
| Outlet Port Size | 3/8 in G | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 12mm | |
| Series | 238 | |
| Inlet Port Gender | Female | |
| Body Material | Brass | |
| Application | Inert Gas, Air, Water | |
| Outlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Servo Assist | No | |
| Standards/Approvals | ISO 4400, IEC 335, DIN 43650, EN 60529, EN 175301-803 | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Flow Factor Kv | 40L/min | |
| Maximum Opening Time | 1500ms | |
| Maximum Closing Time | 2000ms | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 115 V | ||
Number of Ports 2 | ||
Inlet Port Size 3/8 in G | ||
Default Valve Position NC | ||
Outlet Port Size 3/8 in G | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 12mm | ||
Series 238 | ||
Inlet Port Gender Female | ||
Body Material Brass | ||
Application Inert Gas, Air, Water | ||
Outlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Servo Assist No | ||
Standards/Approvals ISO 4400, IEC 335, DIN 43650, EN 60529, EN 175301-803 | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Flow Factor Kv 40L/min | ||
Maximum Opening Time 1500ms | ||
Maximum Closing Time 2000ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve from the series 238 offers a reliable solution for controlling water, air, and inert gas applications. Known for its built-in pilot mechanism and floating diaphragm, it ensures optimal performance under varying conditions. Operating within a temperature range of -10°C to +60°C, this normally closed valve is designed to meet stringent safety and operational standards, making it ideal for both commercial and industrial use. Its robust construction, featuring brass and stainless steel components, guarantees longevity and resilience. With versatile electrical characteristics and multiple voltage options, this valve adapts effortlessly to diverse systems. The exceptional response time and precise operation further enhance its appeal, ensuring efficient flow control across a variety of settings.
Built-in pilot mechanism enhances operational reliability
Floating diaphragm design ensures optimal sealing and performance
Robust brass body construction guarantees durability in varied environments
Versatile compatibility with a range of gases and liquids
Efficient electrical characteristics cater to diverse system requirements
Designed to satisfy all relevant EU Directives for safety
Operational integrity maintained across a wide ambient temperature range
Quick response time supports efficient control and automation
Related links
- EMERSON – ASCO Solenoid Valve SCE238D004MO.115/50 NC 3/4 in G 3/4 in G
- EMERSON – ASCO Solenoid Valve SCE238D004.115/50 NC 3/4 in G 3/4 in G
- EMERSON – ASCO Solenoid Valve SCE238D009.115/50 NC 3/4 in G 3/4 in G
- EMERSON – ASCO Solenoid Valve SCG256A404VMS 115/50 NC, 115 V ac
- EMERSON – ASCO Solenoid Valve SCE238D003MO.115/50 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D001MO.24/50-60 NC 3/8 in G 3/8 in G
- EMERSON – ASCO Solenoid Valve SCG238A048.115/50 NC 3/4 in 3/4 in
- EMERSON – ASCO Solenoid Valve SCE210D495.115/50 NC 3/4 in 3/4 in
