Festo Series VACS 24 V Solenoid Coil for Process Valve
- RS Stock No.:
- 647-318
- Mfr. Part No.:
- VACS-C-R4-1RAL
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD20.46
(exc. GST)
SGD22.30
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.46 |
*price indicative
- RS Stock No.:
- 647-318
- Mfr. Part No.:
- VACS-C-R4-1RAL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| Product Type | Solenoid Coil for Process Valve | |
| Series | VACS | |
| Standards/Approvals | RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
Product Type Solenoid Coil for Process Valve | ||
Series VACS | ||
Standards/Approvals RoHS-compliant | ||
- COO (Country of Origin):
- CN
The Festo solenoid coil is designed to deliver reliable and consistent electric actuation, making it an essential component in a range of automation processes. With its versatile mounting position, this solenoid coil can conform to various applications while ensuring compliance with international standards such as DESINA and IEC 61010-1. The robust build includes insulation material class H, providing enhanced durability under demanding conditions. A key feature is the capability to sustain a nominal pick-up current for a brief duration, followed by a current reduction, optimizing operational efficiency. With an IP65 degree of protection, it safeguards against dust and water ingress, ensuring longevity and reliability in various environmental conditions.
IP65 rating offers robust protection against dust and moisture
M12x1 A-coded plugs facilitate secure and straightforward wiring
Houses high-quality materials including steel and copper for durability
Compact design at only 33 g allows for easy integration into systems
Related links
- Festo Series VACS 24 V Solenoid Valve Coil
- Festo Series VACS 24 V dc Solenoid Valve Coil
- Festo Series VACF 24 V Solenoid Valve Coil
- Festo Series VACS 230/240 V ac Solenoid Valve Coil
- Festo Series VACS 12 V dc Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil
- Festo 110/120 V ac Solenoid Valve Coil
- Festo Series VACN 24 V Solenoid Valve Coil
