AirTAC Series CDA 220 V Solenoid Valve Coil
- RS Stock No.:
- 635-480
- Mfr. Part No.:
- CDA092A
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
SGD5.74
(exc. GST)
SGD6.26
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Limited stock
- Plus 10 left, shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5.74 |
*price indicative
- RS Stock No.:
- 635-480
- Mfr. Part No.:
- CDA092A
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Supply Voltage | 220 V | |
| For Use With | 3V200, 3V300, 4V200, 4V300, 4V400 Series | |
| Series | CDA | |
| Hole Diameter | 9mm | |
| Electrical Connection Type | 3-pin Plug Type A | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Supply Voltage 220 V | ||
For Use With 3V200, 3V300, 4V200, 4V300, 4V400 Series | ||
Series CDA | ||
Hole Diameter 9mm | ||
Electrical Connection Type 3-pin Plug Type A | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Series CDA 220 V Solenoid Valve Coil
- AirTAC Series CDA 24 V Solenoid Valve Coil
- AirTAC Series CDA 110 V Solenoid Valve Coil
- AirTAC Series CDA 12 V Solenoid Valve Coil
- EMERSON ? ASCO Series 210 220 551 48 V Solenoid Valve Coil
- EMERSON ? ASCO Series 353 24 V Solenoid Valve Coil
- Festo Series BMSFW 120 V Solenoid Valve Coil
- Festo Series VACS 24 V Solenoid Valve Coil