AirTAC Series 080 110 V ac Solenoid Coil for Process Valve
- RS Stock No.:
- 635-477
- Mfr. Part No.:
- CDA080C
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
SGD5.74
(exc. GST)
SGD6.26
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Limited stock
- Plus 10 left, shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5.74 |
*price indicative
- RS Stock No.:
- 635-477
- Mfr. Part No.:
- CDA080C
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Solenoid Coil for Process Valve | |
| Supply Voltage | 110 V ac | |
| Series | 080 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Solenoid Coil for Process Valve | ||
Supply Voltage 110 V ac | ||
Series 080 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Series CDA 110 V Solenoid Valve Coil
- AirTAC Series CDA 220 V Solenoid Valve Coil
- AirTAC Series CDA 24 V Solenoid Valve Coil
- AirTAC Series CDA 12 V Solenoid Valve Coil
- Festo Series MSFW 110 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACN 110 V Solenoid Valve Coil
- Bosch Rexroth 110 V ac Solenoid Valve Coil