- RS Stock No.:
- 815-7353
- Mfr. Part No.:
- T0053296399N
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 815-7353
- Mfr. Part No.:
- T0053296399N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
WSD 81iSE Soldering Station
This latest WSD 81iSE model Soldering Station from Weller pulls together three ever-popular products into one highly effective and efficient soldering kit: the PUD 81i Power Supply Unit; WP65 Soldering Iron; WDH10 Soldering Iron Holder.
The kit is highly cost efficient with features such as the PUD 81is Automatic Energy Saving Mode which helps to reduce production costs.
The kit has been designed to protect workers and provides optimum safety with no use of high-frequency technology; it is ideal for use in ESD protected areas.
The WP65 Soldering Iron is a 65W dry cleaning iron that offers simple and quick tool changes; is compatible with many different tools and provides exact temperature accuracy.
In addition, no calibration is required for this easy to operate soldering kit.
The kit is highly cost efficient with features such as the PUD 81is Automatic Energy Saving Mode which helps to reduce production costs.
The kit has been designed to protect workers and provides optimum safety with no use of high-frequency technology; it is ideal for use in ESD protected areas.
The WP65 Soldering Iron is a 65W dry cleaning iron that offers simple and quick tool changes; is compatible with many different tools and provides exact temperature accuracy.
In addition, no calibration is required for this easy to operate soldering kit.
PUD 81i Power Supply Unit
Easy operation and special functions settings
Offset functions
Rapid tool changes and compatible with many different tools
No calibration required – conforms to IPC
Perfect accuracy of set temperature
Ideal for diverse soldering applications
Offset functions
Rapid tool changes and compatible with many different tools
No calibration required – conforms to IPC
Perfect accuracy of set temperature
Ideal for diverse soldering applications
WP65 Soldering Iron
Small and quick-heating soldering iron
For use with Weller XNT soldering tips
For use with Weller XNT soldering tips
Ideal for:
Embedded development and design
Industrial uses
Repair and/or maintenance
Industrial uses
Repair and/or maintenance
WDH10 Soldering Iron Holder includes:
Additional Information
Soldering Iron Holder
Soldering Iron Sponge
Soldering Iron Sponge
WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7918
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WSD 81iSE |
Tasks Supported | Soldering |
Plug Type | Type C - EuroPlug, Type G - British 3-pin |
Wattage | 95W |
Input Voltage | 230V |
Number of Outputs | 1 |
ESD Safe | Yes |