- RS Stock No.:
- 515-1002
- Mfr. Part No.:
- WPSI12V
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 515-1002
- Mfr. Part No.:
- WPSI12V
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Battery - Weller
Specifications
Attribute | Value |
---|---|
Power Type | Battery |
Type | Soldering Iron |
Wattage | 42W |
Input Voltage | 12V |
Tip Series | PT |