- RS Stock No.:
- 462-9778
- Mfr. Part No.:
- W201D
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 462-9778
- Mfr. Part No.:
- W201D
- Manufacturer:
- Weller
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Weller Magnastat Soldering Irons W60/W100/W201
W Range soldering irons are mains driven, temperature controlled tools that use the unique Weller 'Magnastat' tip temperature control system
Available in 60W, 100W and 200W pwer ratings
Temperature range 260 to 480°C in steps of 55°C, determined by tip selection
Temperature ±10% of nominal
1.5m long mains lead
120V models are supplied unterminated
230V models are available with either BS1363 type or Aus/Nz mains plug fitted
Supplied with standard tip fitted; 60W-CT5B7, 100W-CT6E7, 200W-CT2F7
Temperature range 260 to 480°C in steps of 55°C, determined by tip selection
Temperature ±10% of nominal
1.5m long mains lead
120V models are supplied unterminated
230V models are available with either BS1363 type or Aus/Nz mains plug fitted
Supplied with standard tip fitted; 60W-CT5B7, 100W-CT6E7, 200W-CT2F7
Note
ANZ Mains Plug
Supplied with
ANZ Mains Plug
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Type | Soldering Iron |
Wattage | 200W |
Input Voltage | 240V |
Plug Type | Euro Plug |
Tip Series | CT2 |
Soldering Tip Temperature | 370°C |