- RS Stock No.:
- 205-5282
- Mfr. Part No.:
- 1230.40
- Manufacturer:
- Facom
Discontinued product
Alternative
- RS Stock No.:
- 205-5282
- Mfr. Part No.:
- 1230.40
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
30 and 40 W soldering irons
Soldering irons for direct connection to the mains, equipped with a 3.2 mm long-life screwdriver bit.
These models have double insulation by means of a ceramic-mounted resistor.
These models have double insulation by means of a ceramic-mounted resistor.
Mains Lead
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Type | Soldering Iron |
Wattage | 40W |
Input Voltage | 230V |
Soldering Tip Temperature | +420°C |