Ersa 0.8 mm Micro Fine Soldering Iron Tip for use with Ersa Soldering Irons

  • RS Stock No. 767-3172
  • Mfr. Part No. 0612UDLF/SB
  • Manufacturer Ersa
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

LONG LIFE SOLDERING TIPS

Lead free denoted by LF in model number

Tips - Ersa

Specifications
Attribute Value
Tip Shape Conical
For Use With Tech Tool
Tip Size 0.8 mm
Tip Series Serie 612
4 In stock for delivery within 5 working days
Price Each
SGD 45.09
(exc. GST)
SGD 48.25
(inc. GST)
units
Per unit
1 - 9
SGD45.09
10 - 19
SGD43.30
20 - 49
SGD41.95
50 +
SGD38.33
Related Products
The XT series soldering iron tips from Weller ...
Description:
The XT series soldering iron tips from Weller offer a fast reaction time and maximum heat transfer.For use with the WXP 120 / WP 120, these soldering iron tips are ideal for soldering small to large components with higher heat ...
Weller offers a comprehensive range of soldering tips ...
Description:
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.The PT ...
Precision 65W soldering iron, only 2.5cm from tip ...
Description:
Precision 65W soldering iron, only 2.5cm from tip to gripErgonomically designed, lightweight (39gm) handle with cool gripIron uses independent element and tip structureExceptionally fast thermal recoveryHot tip-change facility.
Durable soldering tips for applications with increased heat ...
Description:
Durable soldering tips for applications with increased heat requirementsSpecially designed for use with lead-free solderSuitable for the following soldering irons: Multi-Pro; Multi-Sprint; Multi-TC; Basic tool; Power tool; Ergo tool.