- RS Stock No.:
- 431-6220
- Mfr. Part No.:
- T0051644699
- Manufacturer:
- Weller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 431-6220
- Mfr. Part No.:
- T0051644699
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Tips
From Weller a great range of innovative and cost effective soldering tips for use with Pyropen and Pyropen Piezo soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
Model Number | 60 01 04 |
For Use With | WP 60K |
Tip Size | 5 mm |