- RS Stock No.:
- 316-3126
- Mfr. Part No.:
- N452-T-B
- Manufacturer:
- Hakko
Discontinued product
- RS Stock No.:
- 316-3126
- Mfr. Part No.:
- N452-T-B
- Manufacturer:
- Hakko
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Dash Series Soldering Irons
Compact, lightweight design with a slender handle for a more comfortable grip.
Rod-type ceramic heater gives high insulation whilst reducing the handle-to-tip distance for faster soldering with a minimum of movement.
Special alloy heating element is enclosed in the alumina ceramic insulating layer and then sintered to the ceramic main body, thus completely sealing the heating element from oxidation and ensures years of trouble-free use.
Can be used for soldering on PHT and SMT components.
Rod-type ceramic heater gives high insulation whilst reducing the handle-to-tip distance for faster soldering with a minimum of movement.
Special alloy heating element is enclosed in the alumina ceramic insulating layer and then sintered to the ceramic main body, thus completely sealing the heating element from oxidation and ensures years of trouble-free use.
Can be used for soldering on PHT and SMT components.
Note
Units are supplied with a standard tip, spares are available separately.
Mains Lead - Hakko
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Conical |
For Use With | N452 & N453 Soldering Irons |
Tip Size | R0.5 mm |
Tip Series | N452 |