- RS Stock No.:
- 167-605
- Mfr. Part No.:
- RX-80HRT-3C
- Manufacturer:
- Taiyo Denki
Temporarily out of stock - back order for despatch 08/05/2024, delivery within 3 working days from despatch date
Added
Price Each
SGD17.42
(exc. GST)
SGD18.99
(inc. GST)
Units | Per unit |
1 - 24 | SGD17.42 |
25 + | SGD17.05 |
- RS Stock No.:
- 167-605
- Mfr. Part No.:
- RX-80HRT-3C
- Manufacturer:
- Taiyo Denki
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Hoof |
For Use With | RX-802AS Station |
Tip Size | 3 mm |
Tip Series | RX-80HRT |
Tip Angle | 45° |