- RS Stock No.:
- 167-598
- Mfr. Part No.:
- RX-80HRT-2C
- Manufacturer:
- Taiyo Denki
1 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
999998 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was SGD15.63
You pay
SGD12.50
(exc. GST)
SGD13.62
(inc. GST)
Units | Per unit |
1 - 24 | SGD12.50 |
25 + | SGD12.24 |
- RS Stock No.:
- 167-598
- Mfr. Part No.:
- RX-80HRT-2C
- Manufacturer:
- Taiyo Denki
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Hoof |
For Use With | RX-802AS Station |
Tip Size | 2 mm |
Tip Series | RX-80HRT |
Tip Angle | 45° |