- RS Stock No.:
- 850-4787
- Mfr. Part No.:
- BSH18-Q
- Manufacturer:
- Panduit
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 819-9870
Price Each (In a Bag of 10)
Was SGD0.846
You pay
SGD0.746
(exc. GST)
SGD0.813
(inc. GST)
- RS Stock No.:
- 850-4787
- Mfr. Part No.:
- BSH18-Q
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit BSH Series Heat Shrink Butt Splices
Panduit BSH series heat shrink butt splices are a tinned plated brass with heat shrink polyolefin with hot melt adhesive. Designed to splice two solid or stranded wires together to repair or lengthen wires. After crimping, heat shrink insulation is completed with a standard heat gun.
Splices
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 0.5mm |
Maximum Cable Diameter | 1mm |
Sleeve Length | 36.8mm |
Material | Polyolefin |
Voltage Rating | 600 V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Quantity | 25 |
Colour | Red |
Shrink Temperature | +150°C |