Chemtronics CW8400 9 g Lead Free Solder Flux Pen
- RS Stock No.:
- 508-6374
- Distrelec Article No.:
- 180-84-648
- Mfr. Part No.:
- CW8400
- Manufacturer:
- Chemtronics
Bulk discount available
Subtotal (1 unit)*
SGD25.84
(exc. GST)
SGD28.17
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship
- Plus 176 unit(s) ready to ship from another location
- Plus 114 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | SGD25.84 |
| 25 - 49 | SGD24.81 |
| 50 + | SGD24.05 |
*price indicative
- RS Stock No.:
- 508-6374
- Distrelec Article No.:
- 180-84-648
- Mfr. Part No.:
- CW8400
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Package Type | Pen | |
| Model Number | CW8400 | |
| Product Type | Solder Flux | |
| Package Size | 9 g | |
| Lead Free | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Package Type Pen | ||
Model Number CW8400 | ||
Product Type Solder Flux | ||
Package Size 9 g | ||
Lead Free Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Lead-free Flux Dispensing Pen
Ideal for precision application of lead-free flux
Non-corrosive, halide-free
Can also be used for tin/lead fluxes
Contents 9g (0.32oz)
Easily removed with Lead-free flux remover, refer to 508-6380 or 508-6396
Pens
Related links
- CHIPQUIK 2 g Lead Free Solder Flux
- CHIPQUIK 10 g Lead Free Solder Flux
- CHIPQUIK 5 g Lead Free Solder Flux
- CHIPQUIK 30 g Lead Free Solder Flux
- CHIPQUIK 8 g Lead Free Solder Flux
- MBO 10 cm³ Lead Free Solder Flux Syringe
- CHIPQUIK Lead Free Solder Paste, 35 g Syringe
- Hakko 0.0628 kg Lead Free Soldering Tip Cleaner
