- RS Stock No.:
- 188-1245
- Mfr. Part No.:
- 310293
- Manufacturer:
- Phaesun
Discontinued product
- RS Stock No.:
- 188-1245
- Mfr. Part No.:
- 310293
- Manufacturer:
- Phaesun
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
160 W, 12 VDC, Standard4, 36x4 cells, mono / back contact, alu frame (silver), tempered glass, back-sheet (white), cable 900 mm / 4 mm², single cardboard. The Sun Peak SPR modules feature back contact mono crystalline cells with a unique structure that yields conversation efficiencies of up to 20 %. They are aesthetically pleasing and ideal for Off-Grid applications.
Photovoltaic modules made with unique back connected cells
Cells with high conversion efficiency up to 20%
Designed to charge 12 to 48 VDC batteries for off-grid remote systems
Made with high quality materials which qualifies high reliability of modules
Cells with high conversion efficiency up to 20%
Designed to charge 12 to 48 VDC batteries for off-grid remote systems
Made with high quality materials which qualifies high reliability of modules
Specifications
Attribute | Value |
---|---|
Power Rating | 160W |
Number of Cells | 36 x 4 |
Peak Power | 160W |
Efficiency | 20% |
Dimensions | 1082 x 796 x 35mm |
Depth | 35mm |
Length | 1.082m |
Width | 796mm |