- RS Stock No.:
- 707-3572
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 707-3572
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Bracket |
For Use With | Solar Panel Support Rail |
Roof Type | Slate |
Material | Stainless Steel |
Dimensions | 250 x 35 x 50mm |
Depth | 50mm |
Length | 250mm |
Width | 35mm |